The TYETBLSANF-38.400000 is a Temperature Compensated Crystal Oscillator (TCXO) designed for high-precision timing applications. It operates at 38.4 MHz with a clipped sine wave output. The device offers a frequency stability of ±1.0ppm over an extended temperature range of -40°C to +85°C and is housed in a compact 3.2mm x 2.5mm surface mount package.
Taitien Electronics TYETBLSANF-38.400000 technical specifications.
| Frequency | 38.4MHz |
| Frequency Stability | ±1.0ppm |
| Supply Voltage | 2.8 ~ 3.3V |
| Output Type | Clipped Sine Wave |
| Operating Temperature Range | -40 ~ +85°C |
| Supply Current (Max) | 2.0mA |
| Size / Dimension | 3.20 x 2.50mm |
| Height - Seated (Max) | 1.0mm |
| Output Load | 10/10kOhm/pF |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Taitien Electronics TYETBLSANF-38.400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.