The TYETBLSANF-40.000000 is a high-precision Temperature Compensated Crystal Oscillator (TCXO) using a quartz crystal-based design. It features a clipped sine wave output and is optimized for applications requiring precise timing such as digital communication networks and high-frequency signal amplification. The device operates with a supply voltage between 2.8V and 3.3V and maintains high frequency stability over a wide industrial temperature range.
Taitien Electronics TYETBLSANF-40.000000 technical specifications.
| Frequency | 40MHz |
| Frequency Stability | ±1ppm |
| Voltage - Supply | 2.8 ~ 3.3V |
| Current - Supply (Max) | 2.5mA |
| Operating Temperature | -40 ~ 85°C |
| Output Type | Clipped Sine Wave |
| Size / Dimension | 3.20 x 2.50mm |
| Height - Seated (Max) | 1.00mm |
| RoHS | Compliant |
Download the complete datasheet for Taitien Electronics TYETBLSANF-40.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.