This 153.60MHz SMD crystal oscillator from Taitien Electronics features a frequency stability of ±50ppm. It has a compact package size of 1.3mm height, 5mm length, and 3.2mm width. The oscillator operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 3.135V and 3.465V. It is designed for surface mount applications.
Taitien Electronics VWEUPLVANF--153.60MHz technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.3mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taitien Electronics VWEUPLVANF--153.60MHz to view detailed technical specifications.
No datasheet is available for this part.