
This standard rectifier provides a maximum average forward rectified current of 1.0 A and a maximum repetitive peak reverse voltage of 50 V. It is supplied in a DO-204AL (DO-41) axial-leaded molded epoxy package with plated leads and a cathode polarity band. The device supports a peak forward surge current of 30 A, has a maximum instantaneous forward voltage of 1.1 V at 1.0 A, and offers low leakage current. It operates over a junction and storage temperature range of -50 to +150 °C and is specified as RoHS compliant.
Sign in to ask questions about the Taitron Components 1N4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taitron Components 1N4001 technical specifications.
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taitron Components 1N4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
