This device is a 1 A standard rectifier in a DO-204AL (DO-41) axial package. For the 1N4004 variant, the datasheet lists 400 V maximum repetitive peak reverse voltage, 280 V maximum RMS voltage, and 400 V maximum DC blocking voltage. It is rated for 30 A peak forward surge current and 30 µA maximum full-load reverse current at TL = 75°C with 9.5 mm lead length. The molded epoxy body carries a UL 94V-0 flammability classification, uses plated axial leads solderable per MIL-STD-202 Method 208C, and marks polarity with a cathode band. RoHS compliance is stated in the datasheet.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taitron Components 1N4004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taitron Components 1N4004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.