
This part is a glass-passivated standard rectifier diode rated for 1.0 A average forward rectified current and 400 V maximum repetitive peak reverse voltage. It is housed in a molded epoxy DO-204AL (DO-41) axial package with plated leads and a cathode polarity band. The device provides high surge capability with a 30 A non-repetitive peak forward surge current and a maximum forward voltage of 1.1 V at 1.0 A. It operates across a junction and storage temperature range of -55 °C to +150 °C and is identified as RoHS compliant in the datasheet.
Sign in to ask questions about the Taitron Components 1N4004G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taitron Components 1N4004G technical specifications.
| Rectifier Type | Glass passivated rectifier |
| Maximum Repetitive Peak Reverse Voltage | 400V |
| Maximum RMS Voltage | 280V |
| Maximum DC Blocking Voltage | 400V |
| Average Forward Rectified Current | 1.0A |
| Peak Forward Surge Current | 30A |
| Maximum Full Load Reverse Current, Full Cycle Average | 30uA |
| Maximum Instantaneous Forward Voltage | 1.1V |
| Maximum DC Reverse Current at Rated DC Blocking Voltage | 5.0 @ 25°C; 50 @ 100°CuA |
| Typical Junction Capacitance | 6pF |
| Typical Thermal Resistance Junction-to-Ambient | 50°C/W |
| Typical Thermal Resistance Junction-to-Lead | 25°C/W |
| Operating Junction and Storage Temperature Range | -55 to +150°C |
| Soldering Temperature | 265 for 10 s°C |
| Package | DO-204AL (DO-41) |
| RoHS | Compliant |
Download the complete datasheet for Taitron Components 1N4004G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.