Axial-leaded 1 W zener diode intended for voltage regulation and reference applications. It provides a nominal 27 V zener voltage at 9.5 mA with a ±5% tolerance and a maximum zener impedance of 35 Ω at the test current. The device is housed in a DO-41(G) glass package with axial leads and has a maximum forward voltage of 1.2 V at 0.1 A. Maximum junction temperature is 150 °C and storage temperature range is -65 °C to +150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taitron Components 1N4750A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Power Dissipation | 1W |
| Zener Voltage | 27V |
| Zener Voltage Tolerance | ±5% |
| Zener Voltage Minimum | 25.65V |
| Zener Voltage Maximum | 28.35V |
| Test Current | 9.5mA |
| Maximum Zener Impedance @ IZT | 35Ω |
| Maximum Zener Impedance @ IZK | 750Ω |
| Knee Current | 0.25mA |
| Maximum Reverse Leakage Current | 0.1µA |
| Reverse Voltage @ IR | 20.6V |
| Forward Voltage | 1.2V |
| Forward Current | 0.1A |
| Maximum Junction Temperature | 150°C |
| Storage Temperature Range | -65 to +150°C |
| Package Weight | 0.3g |
| RoHS | Unconfirmed |
Download the complete datasheet for Taitron Components 1N4750A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.