
This Schottky barrier rectifier is rated for 1 A average forward rectified current and 20 V repetitive peak reverse voltage in a JEDEC DO-204AL (DO-41) molded plastic package. It is intended for low-voltage, high-frequency rectification and has a maximum forward voltage of 0.45 V at 1 A. Peak forward surge current is 25 A, typical junction capacitance is 125 pF, and maximum DC reverse current is 0.5 mA at 25 °C or 10 mA at 100 °C. The device operates from -65 °C to +125 °C, uses pure tin plated leads, and is marked RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taitron Components 1N5817 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rectifier Type | Schottky barrier |
| Average Forward Rectified Current | 1.0A |
| Maximum Repetitive Peak Reverse Voltage | 20V |
| Maximum RMS Voltage | 14V |
| Maximum DC Blocking Voltage | 20V |
| Maximum Non-Repetitive Peak Reverse Voltage | 24V |
| Peak Forward Surge Current | 25A |
| Maximum Forward Voltage | 0.45V |
| Forward Voltage Test Current | 1.0A |
| Maximum Reverse Current at 25 C | 0.5mA |
| Maximum Reverse Current at 100 C | 10mA |
| Typical Junction Capacitance | 125pF |
| Thermal Resistance Junction to Ambient | 50°C/W |
| Thermal Resistance Junction to Lead | 15°C/W |
| Operating Junction Temperature Range | -65 to +125°C |
| Storage Temperature Range | -65 to +125°C |
| RoHS | Compliant |
Download the complete datasheet for Taitron Components 1N5817 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.