This part is a single Schottky rectifier diode rated for 40 V reverse voltage and 3.0 A average forward current. It is supplied in a DO-201AD package. The forward voltage is specified as 0.525 V maximum. The device is listed by Taitron as a RoHS-compliant rectifier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taitron Components 1N5822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rectifier Type | Schottky |
| Configuration | Single |
| Average Forward Current | 3.0A |
| Repetitive Reverse Voltage | 40V |
| Forward Voltage Max | 0.525V |
| Package Type | DO-201AD |
| RoHS Status | Compliant |
| RoHS | Compliant |
Download the complete datasheet for Taitron Components 1N5822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.