The 1.5KE110A transient voltage suppressor diode from Taiwan Semiconductor features a DO-201 package and operates over a temperature range of -55°C to 175°C. It has a clamping voltage of 152V and a maximum surge current of 200A. The device is lead free and RoHS compliant, packaged in tape and reel quantities of 1250. It can handle a peak pulse power of 1.5kW.
Taiwan Semiconductor 1.5KE110A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 152V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 94V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.