The 1.5KE180A Transient Voltage Suppressor Diode is a unidirectional device with a reverse breakdown voltage of 171V and a peak pulse current of 6.4A. It can withstand a peak pulse power of 1.5kW and has a leakage current of 1uA. The device is packaged in a DO-201 case and is available on tape and reel. It is designed to operate over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201 |
| Clamping Voltage | 246V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| RoHS | Compliant |