The 1.5KE400CA is a bidirectional surge suppressor from Taiwan Semiconductor, featuring a clamping voltage of 548V and a maximum operating temperature of 175°C. It is packaged in a DO-201 case and is lead free. The device has a peak pulse power rating of 1.5kW and a maximum surge current of 200A. It is RoHS compliant and available in tape and reel packaging with a quantity of 1250 units per reel.
Taiwan Semiconductor 1.5KE400CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 548V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 342V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE400CA to view detailed technical specifications.
No datasheet is available for this part.