The 1.5KE82A transient voltage suppressor is a unidirectional device with a clamping voltage of 12.1V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -55°C to 175°C and is available in a lead-free DO-201 package. The device is RoHS compliant and meets Reach SVHC requirements.
Taiwan Semiconductor 1.5KE82A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 12.1V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE82A to view detailed technical specifications.
No datasheet is available for this part.