The 1.5SMC220CA is a bidirectional diode from Taiwan Semiconductor with a DC rated voltage of 220V. It operates over a temperature range of -55°C to 150°C and features a lead-free package. The diode is packaged in a DO-214AB case with dimensions of 8.13mm in length, 6.22mm in width, and 2.62mm in height. It is available in quantities of 3000 per reel.
Taiwan Semiconductor 1.5SMC220CA technical specifications.
| Package/Case | DO-214AB |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| DC Rated Voltage | 220V |
| Width | 6.22mm |
| RoHS | Not Compliant |
No datasheet is available for this part.