The 1N4006G diode rectifier from Taiwan Semiconductor is a standard polarity device with a current rating of 1A and a DC rated voltage of 800V. It is lead free and halogen free, making it compliant with RoHS regulations. The device is packaged in quantities of 5000 on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |