The 1N4937G diode is a 600V zener diode with a current rating of 1A, operating within a temperature range of -65°C to 150°C. It is packaged in a DO-41 case and is lead-free and halogen-free. The diode has a maximum reverse current of 5uA and a maximum surge current of 30A. It is RoHS compliant and available in quantities of 5000 per reel.
Taiwan Semiconductor 1N4937G technical specifications.
| Package/Case | DO-41 |
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.