The 1N5244B is a Zener diode with a DC rated voltage of 14V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 15R. The diode is packaged in a DO-35 case and is available in quantities of 10,000 per reel. It is compliant with RoHS and Reach SVHC regulations and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 5% |
| Zener Voltage | 14V |
| RoHS | Compliant |