The 1N5247B Zener diode features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a power dissipation of 500mW and is RoHS compliant. The diode's impedance is 19 ohms and it has a maximum reverse leakage current of 100nA. It is packaged in a lead-free DO-35 package and available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 19R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 17V |
| Voltage Tolerance | 5% |
| Zener Voltage | 17V |
| RoHS | Compliant |