The 1N5256B Zener diode from Taiwan Semiconductor features a DO-35 package and lead-free construction. It operates over a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 100nA. The diode is rated for 500mW power dissipation and 30V DC voltage with a tolerance of 5%. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 49R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 5% |
| Zener Voltage | 30V |
| RoHS | Compliant |