The 1N5406G is a standard rectifier from Taiwan Semiconductor with a DC rated voltage of 600V and an output current of 3A. It is halogen free and lead free, meeting RoHS compliance standards. The device is available in tape and reel packaging with a quantity of 1250 units per reel.
Sign in to ask questions about the Taiwan Semiconductor 1N5406G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor 1N5406G technical specifications.
| Current Rating | 3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 3A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N5406G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.