Rectifiers 6.0 Amp 50 Volt 250 Amp IFSM
Taiwan Semiconductor 6A05G technical specifications.
| Package/Case | R |
| Diameter | 7.2mm |
| Forward Current | 6A |
| Length | 9.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.