Diode Rectifier Bridge Single 200V 1A Automotive 4-Pin Case ABS T/R
Taiwan Semiconductor ABS2RG technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor ABS2RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.