Diode Rectifier Bridge Single 800V 1A 4-Pin Case ABS T/R
Taiwan Semiconductor ABS8RG technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.