Diode Switching 250V 0.2A 3-Pin SOT-23 T/R
Taiwan Semiconductor BAS21CRF technical specifications.
| Package/Case | SOT-23 |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.