The BAS40-05 diode is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 600mA and a maximum reverse voltage of 40V. The diode is packaged in a SOT-23 case and is available in quantities of 3000 per reel. It is compliant with RoHS regulations and has a reverse recovery time of 5ns.
Taiwan Semiconductor BAS40-05 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Height | 1.2mm |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAS40-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.