LOW VF,SMD SCHOTTKY BARRIER DIODE 200MW
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |