Schottky Diodes & Rectifiers 70 Volt 70mA Single
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor BAS70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor BAS70 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 70mA |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAS70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.