The BC337-16A1 NPN transistor is a TO-92-3 packaged device with a maximum collector-emitter voltage of 45V and a maximum collector current of 1A. It has a gain bandwidth product of 100MHz and a maximum power dissipation of 625mW. The transistor operates over a temperature range of -55°C to 150°C and is available in an ammo pack of 4000 units.
Taiwan Semiconductor BC337-16A1 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BC337-16A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.