The BC817-25RF NPN transistor is a surface mount device with a maximum collector current of 500mA and a maximum power dissipation of 300mW. It has a maximum operating temperature range of -55°C to 150°C and is packaged in a SOT-23 case. The transistor is RoHS compliant and has a frequency of 100MHz.
Taiwan Semiconductor BC817-25RF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Height | 1.2mm |
| Length | 3mm |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BC817-25RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.