The BC817-40 is a surface mount NPN transistor with a maximum collector current of 500mA and a maximum power dissipation of 300mW. It has a collector-emitter voltage maximum of 45V and a collector base voltage of 50V. The transistor has a gain bandwidth product of 100MHz and is packaged in a SOT-23-3 case. It is RoHS compliant and suitable for operation up to 150°C.
Taiwan Semiconductor BC817-40 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.2mm |
| Length | 3mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Yes |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.