The BC817-40RF NPN transistor is a surface mount device with a maximum operating temperature range of -55°C to 150°C. It has a collector emitter voltage rating of 45V and a collector base voltage rating of 50V. The transistor can handle a power dissipation of 300mW and operates at a frequency of 100MHz. It is packaged in a SOT-23 case and is available on tape and reel. The device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |