The BC847A is a surface mount NPN transistor with a maximum collector current of 100mA and a maximum operating temperature range of -55°C to 150°C. It has a collector base voltage rating of 50V and a collector emitter saturation voltage of 500mV. The transistor is packaged in a SOT-23 case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 500mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.2mm |
| Length | 3mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |