Rectifiers 3A,600V,Std SILASTIC Rect
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Diameter | 5.6mm |
| Forward Current | 3A |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |