The BZT55C2V4L1 is a surface mount MELF zener diode with a zener voltage of 2.4V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and can operate over a temperature range of -65°C to 175°C. The device is RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |