The BZW04-48R0 is a unidirectional Zener diode with a reverse breakdown voltage of 53.2V and a peak pulse current of 5.2A. It can withstand a peak pulse power of 400W and has a leakage current of 1uA. The diode is packaged in a DO-41 case and is available on tape and reel. It is RoHS compliant and has an operating temperature range of -65°C to 175°C.
Sign in to ask questions about the Taiwan Semiconductor BZW04-48R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor BZW04-48R0 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 77V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW04-48R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.