The BZW06-128BR0 is a bidirectional zener diode from Taiwan Semiconductor with a clamping voltage of 265V and a reverse breakdown voltage of 143V. It features a peak pulse power of 600W and a peak pulse current of 15A. The diode is packaged in a DO-15 case and is available in tape and reel packaging. It is suitable for operation over a temperature range of -65°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 265V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| RoHS | Compliant |