The BZW06-13BR0 is a unidirectional Zener diode from Taiwan Semiconductor with a clamping voltage of 27.2V and a maximum breakdown voltage of 15.8V. It has a maximum operating temperature range of -65°C to 175°C and is available in a DO-15 package with a through-hole mount. The diode features a peak pulse power of 600W and a peak pulse current of 147A. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 27.2V |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |