This unidirectional Zener diode features a clamping voltage of 27.2V and a reverse breakdown voltage of 14.3V. It can withstand a peak pulse power of 600W and a peak pulse current of 147A. The diode is packaged in a DO-15 case and is available on tape and reel. It is RoHS compliant and operates between -65°C and 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 27.2V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |