The BZW06-154BR0 is a DO-15 bidirectional transient voltage suppressor from Taiwan Semiconductor. It features a clamping voltage of 317V and a reverse breakdown voltage of 171V. The device has a peak pulse power rating of 600W and a peak pulse current rating of 13A. It is designed to operate over a temperature range of -65°C to 175°C and is available in a through-hole package. The BZW06-154BR0 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 317V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| RoHS | Compliant |