The BZW06-154R0 is a unidirectional Zener diode with a clamping voltage of 317V and a reverse breakdown voltage of 171V. It features a peak pulse current of 13A and a peak pulse power of 600W. The device is packaged in a DO-15 case and is available on tape and reel. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 317V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| RoHS | Compliant |