The BZW06-188BR0 is a bidirectional Zener diode with a reverse breakdown voltage of 209V and a reverse standoff voltage of 188V. It has a maximum operating temperature range of -65°C to 175°C and is packaged in a DO-15 case for through-hole mounting. The device is RoHS compliant and features a peak pulse current of 10.3A and a peak pulse power of 600W. The leakage current is 1uA and the clamping voltage is 388V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 388V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| RoHS | Compliant |