The BZW06-19BR0 is a bidirectional Zener diode from Taiwan Semiconductor, featuring a clamping voltage of 39.3V and a reverse breakdown voltage of 20.9V. It has a peak pulse current of 102A and a peak pulse power of 600W. The diode is packaged in a DO-15 case and is designed for through-hole mounting. It operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 39.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |