The BZW06-273BR0 is a bidirectional Zener diode with a clamping voltage of 564V and a reverse breakdown voltage of 304V. It can handle a peak pulse power of 600W and a peak pulse current of 7.1A. The diode is packaged in a DO-15 case and is available in tape and reel packaging. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 564V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 304V |
| Reverse Standoff Voltage | 273V |
| RoHS Compliant | Yes |
| RoHS | Compliant |