Diode TVS Single Uni-Dir 28.2V 600W 2-Pin DO-15 T/R
Taiwan Semiconductor BZW06-28R0 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 59V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.