The BZW06-342BR0 is a bidirectional Zener diode from Taiwan Semiconductor with a clamping voltage of 706V and a reverse breakdown voltage of 380V. It features a peak pulse power of 600W and a peak pulse current of 5.7A. The diode is packaged in a DO-15 case and is available in tape and reel packaging. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 706V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| RoHS | Compliant |