The BZW06-40BR0 is a bidirectional transient voltage suppressor from Taiwan Semiconductor, featuring a clamping voltage of 84V and a maximum operating temperature of 175°C. It is available in a DO-15 package and is suitable for through-hole mounting. The device has a peak pulse power rating of 600W and a reverse breakdown voltage of 44.7V. It is also RoHS compliant and packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 84V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |