The BZW06-58R0 is a DO-15 unidirectional transient voltage suppressor from Taiwan Semiconductor. It features a clamping voltage of 121V and a reverse breakdown voltage of 64.6V. The device can withstand a peak pulse current of 33A and a peak pulse power of 600W. It is designed for through-hole mounting and is available in tape and reel packaging. The BZW06-58R0 operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 121V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |