The BZX55C15 Zener diode from Taiwan Semiconductor features a DO-35 package and is RoHS compliant. It has a maximum operating temperature range of -65°C to 200°C and a maximum reverse leakage current of 100nA. The diode's power dissipation is 500mW, and it is rated for a DC voltage of 15V with a tolerance of 6%. Its impedance is 30R.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 6% |
| Zener Voltage | 14.7V |
| RoHS | Compliant |