The BZX55C18 Zener diode from Taiwan Semiconductor features a DO-35 package with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 100nA and a power dissipation of 500mW. The device is RoHS compliant and suitable for lead-free applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 6% |
| Zener Voltage | 17.95V |
| RoHS | Compliant |