Zener Diodes 20 Volt 500mW 5%
Taiwan Semiconductor BZX55C20 technical specifications.
| Package/Case | DO-35 |
| Impedance | 55R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.